- RS Stock No.:
- 136-3011
- Mfr. Part No.:
- DSL-2750B/E
- Brand:
- D-Link
Discontinued product
- RS Stock No.:
- 136-3011
- Mfr. Part No.:
- DSL-2750B/E
- Brand:
- D-Link
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DSL-2750B Wireless N ADSL2+ Modem Router
The D-Link DSL-2750B Wireless N ADSL2+ Modem Router is the ideal internet gateway to get the internet connection through the phone line. The DSL-2750B router connects directly to your telephone line without the need of an ADSL modem. With Wireless N speeds up to 300 Mbps and SharePort Technology, this router is suitable for users that want the most out of their network.
SharePort Technology to share files from a USB storage device or USB Printer with other users
QoS (Quality of Service) to guarantee bandwidth to delay-sensitive applications
4 LAN Fast Ethernet ports for wired connections
1 WAN ADSL port to connect to ADSL lines
Wireless N 300 Technology: 6 times faster than wireless G
WPS button for one-touch wireless encryption
Built-in firewall and traffic inspection for a safe internet experience
QoS (Quality of Service) to guarantee bandwidth to delay-sensitive applications
4 LAN Fast Ethernet ports for wired connections
1 WAN ADSL port to connect to ADSL lines
Wireless N 300 Technology: 6 times faster than wireless G
WPS button for one-touch wireless encryption
Built-in firewall and traffic inspection for a safe internet experience
D-Link Wireless
Specifications
Attribute | Value |
---|---|
Model | DSL-2750 |
Wireless Data Rate | Up to 300 Mbps |
Number of LAN Ports | 4 |
Security Protocols | WPA, WPA2 |
Dimensions | 182.8 x 127.8 x 32mm |
Weight | 236g |
Depth | 127.8mm |
Width | 182.8mm |
Height | 32mm |