Wurth Elektronik Steel
- RS Stock No.:
- 185-4161
- Mfr. Part No.:
- 97730356332R
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 185-4161
- Mfr. Part No.:
- 97730356332R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 3.5mm | |
| Material | Steel | |
| Body Diameter | 3.3mm | |
| Bore Diameter | 0.8mm | |
| For Screw Size | M1.6 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 3.5mm | ||
Material Steel | ||
Body Diameter 3.3mm | ||
Bore Diameter 0.8mm | ||
For Screw Size M1.6 | ||
- COO (Country of Origin):
- DE
WA-SMSI SMT Steel Spacer with internal Thread M1.6 with Pin
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633

