Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
841-7015
Mfr. Part No.:
169-2832-026
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Screened/Unscreened

Screened

American Wire Gauge

28

Series

Spectra-Strip

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Sheath Colour

Black

Number of Strands

7

Size of Strands

36 AWG

Characteristic Impedance

100 Ω

Core Strands

7/36

Operating Temperature Range

-20 → +105 °C