Grayhill, 10 Position DPST Rotary Switch, 200 mA @ 30 V dc
- RS Stock No.:
- 690-6752
- Mfr. Part No.:
- 56SDP36-01-2-AJS
- Brand:
- Grayhill
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.21
(exc. VAT)
£14.65
(inc. VAT)
- RS Stock No.:
- 690-6752
- Mfr. Part No.:
- 56SDP36-01-2-AJS
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Contact Configuration | DPST | |
| Contact Current Rating | 200 mA @ 30 V dc | |
| Number of Switch Positions | 10 | |
| Number of Contacts | 2 | |
| Voltage Rating | 30 V dc, 115 V ac | |
| Depth | 12.7mm | |
| Width | 12.7mm | |
| Mounting Type | PCB | |
| Height | 25.46mm | |
| Contact Material | Silver Over Nickel Plated Brass | |
| Case Material | Die Cast Zinc | |
| Angle of Throw | 36° | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Contact Configuration DPST | ||
Contact Current Rating 200 mA @ 30 V dc | ||
Number of Switch Positions 10 | ||
Number of Contacts 2 | ||
Voltage Rating 30 V dc, 115 V ac | ||
Depth 12.7mm | ||
Width 12.7mm | ||
Mounting Type PCB | ||
Height 25.46mm | ||
Contact Material Silver Over Nickel Plated Brass | ||
Case Material Die Cast Zinc | ||
Angle of Throw 36° | ||
