Grayhill, 12 Position SPST Rotary Switch, 1 A @ 24 V dc, Solder
- RS Stock No.:
- 440-7635
- Mfr. Part No.:
- 44D30-01-1-AJN
- Brand:
- Grayhill
Bulk discount available
Subtotal (1 unit)*
£37.70
(exc. VAT)
£45.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £37.70 |
| 50 - 99 | £36.35 |
| 100 - 249 | £35.10 |
| 250 + | £33.93 |
*price indicative
- RS Stock No.:
- 440-7635
- Mfr. Part No.:
- 44D30-01-1-AJN
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Contact Configuration | SPST | |
| Contact Current Rating | 1 A @ 24 V dc | |
| Number of Switch Positions | 12 | |
| Number of Contacts | 1 | |
| Voltage Rating | 115 V ac, 115 V dc | |
| Depth | 31.07mm | |
| Width | 31.07mm | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Contact Material | Silver Alloy | |
| Height | 48.24mm | |
| Mechanical Life | 100000Operations | |
| Angle of Throw | 30° | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Contact Configuration SPST | ||
Contact Current Rating 1 A @ 24 V dc | ||
Number of Switch Positions 12 | ||
Number of Contacts 1 | ||
Voltage Rating 115 V ac, 115 V dc | ||
Depth 31.07mm | ||
Width 31.07mm | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Contact Material Silver Alloy | ||
Height 48.24mm | ||
Mechanical Life 100000Operations | ||
Angle of Throw 30° | ||
- COO (Country of Origin):
- US
