BACO Rotary Switch, 32A
- RS Stock No.:
- 289-0391
- Distrelec Article No.:
- 136-04-063
- Mfr. Part No.:
- 0174161
- Brand:
- BACO
Subtotal (1 unit)*
£44.82
(exc. VAT)
£53.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.82 |
*price indicative
- RS Stock No.:
- 289-0391
- Distrelec Article No.:
- 136-04-063
- Mfr. Part No.:
- 0174161
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Contact Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Contact Current Rating 32A | ||
- COO (Country of Origin):
- FR
The switch disconnector provides a safe and efficient way to disconnect and isolate poles, ensuring optimal performance and protection. With features such as IP20 'finger safe', double break type load switching, and a grey padlockable handle, this switch disconnector is a reliable choice for various applications.
IP 20 'finger safe' for enhanced safety
Double break type load switching for efficient operation
Grey padlockable handle for easy identification of ON or OFF position
Conforms to standards IEC EN 60947-3, IP 66 - IK 7 for reliable performance
Various sizes available 25 A, 32 A, 50 A, 63 A, 80 A, and 100 A for versatility
Double break type load switching for efficient operation
Grey padlockable handle for easy identification of ON or OFF position
Conforms to standards IEC EN 60947-3, IP 66 - IK 7 for reliable performance
Various sizes available 25 A, 32 A, 50 A, 63 A, 80 A, and 100 A for versatility