BACO L21MA, 3 Position Rotary Switch, 10A, Screw

Subtotal (1 unit)*

£22.73

(exc. VAT)

£27.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.73

*price indicative

RS Stock No.:
288-4704
Distrelec Article No.:
135-12-417
Mfr. Part No.:
L21MA03A
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Series

L21MA

Contact Current Rating

10A

Number of Switch Positions

3

Voltage Rating

600V ac

Terminal Type

Screw

COO (Country of Origin):
FR
The Baco Rotary Switch features a 45° indexing angle and a latching function, offering secure and stable operation. With screw terminals for easy connection, it provides reliable switching capabilities for industrial and electrical applications.

RoHS compliant

Related links