Eaton RD, 3 Position Rotary Switch, 60A, Screw
- RS Stock No.:
- 261-409
- Mfr. Part No.:
- RD60-3
- Brand:
- Eaton
Subtotal (1 unit)*
£253.40
(exc. VAT)
£304.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.40 |
*price indicative
- RS Stock No.:
- 261-409
- Mfr. Part No.:
- RD60-3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RD | |
| Contact Current Rating | 60A | |
| Number of Switch Positions | 3 | |
| Number of Contacts | 3 | |
| Voltage Rating | 600V | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RD | ||
Contact Current Rating 60A | ||
Number of Switch Positions 3 | ||
Number of Contacts 3 | ||
Voltage Rating 600V | ||
Terminal Type Screw | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Non Fused Rotary Disconnect Switch is a compact switch. It comes with front and side handle operation. It has an operating temperature range -20 °C to 70 °C.
600 V voltage rating
RoHS compliant
RoHS compliant
