Eaton RDF, 2 Position Rotary Switch, 30A
- RS Stock No.:
- 261-412
- Mfr. Part No.:
- RDF30J-2
- Brand:
- Eaton
Subtotal (1 unit)*
£365.65
(exc. VAT)
£438.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.65 |
*price indicative
- RS Stock No.:
- 261-412
- Mfr. Part No.:
- RDF30J-2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RDF | |
| Contact Current Rating | 30A | |
| Number of Switch Positions | 2 | |
| Number of Contacts | 2 | |
| Voltage Rating | 600V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RDF | ||
Contact Current Rating 30A | ||
Number of Switch Positions 2 | ||
Number of Contacts 2 | ||
Voltage Rating 600V | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Fused Rotary Disconnect Switch is a standard switch. It comes with front and side handle operation. It has an operating temperature range -20 °C to 70 °C.
600 Vac voltage rating
RoHS compliant
RoHS compliant
