TE Connectivity 10P Rotary Switch, 20 mA, Through Hole
- RS Stock No.:
- 256-266
- Mfr. Part No.:
- 1-1825008-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 256-266
- Mfr. Part No.:
- 1-1825008-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | 10P | |
Contact Current Rating | 20 mA | |
Number of Contacts | 10 | |
Voltage Rating | 20V dc | |
Mounting Type | PCB | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +85°C | |
Contact Material | Gold Over Nickel Plated Copper Alloy | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration 10P | ||
Contact Current Rating 20 mA | ||
Number of Contacts 10 | ||
Voltage Rating 20V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Over Nickel Plated Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
TE Connectivity DR Series Miniature Rotary DIP Switches
Miniature binary coded rotary switches with gold-flashed brass contacts utilising pin-point sliding pressure for long operating life.,Supplied fitted with a metal bracket to give additional support when PCB mounted.,Shaft end has a screwdriver slot allowing use without a knob, however, a knob can be used if required.
16-position hexadecimal (0-9, A-F) output or 10-position BCD output
Straight or right angle styles available
Case material: Polyester
Shaft: Ø3.2mm; Length: 19mm
Straight or right angle styles available
Case material: Polyester
Shaft: Ø3.2mm; Length: 19mm