Elma 020-3320 Rotary Switch Knob for use with Switches
- RS Stock No.:
- 289-0392
- Distrelec Article No.:
- 138-00-158
- Mfr. Part No.:
- 020-3320
- Brand:
- Elma
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0392
- Distrelec Article No.:
- 138-00-158
- Mfr. Part No.:
- 020-3320
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Rotary Switch Knob | |
| For Use With | Switches | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Switch Knob | ||
For Use With Switches | ||
- COO (Country of Origin):
- CH
The high-quality and precise knob provides secure collet mounting and is available in both grey and black. The knob is made of durable polyamide material and is suitable for various applications. With its glossy surface and customizable options, this knob offers a stylish and functional solution for your control needs.
Diameter 36mm
Secure collet mounting
Available in grey and black
Made of durable polyamide material
Glossy surface finish
Customizable options
Suitable for various applications
