Elma Collet Knob for use with Round Shafts or D-shape
- RS Stock No.:
- 288-4631
- Distrelec Article No.:
- 138-10-228
- Mfr. Part No.:
- K1-RB-S60
- Brand:
- Elma
Stock information currently inaccessible
- RS Stock No.:
- 288-4631
- Distrelec Article No.:
- 138-10-228
- Mfr. Part No.:
- K1-RB-S60
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Collet Knob | |
| For Use With | Round Shafts or D-shape | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Collet Knob | ||
For Use With Round Shafts or D-shape | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The metal knob is a robust solid aluminium design with an anodized surface that is scratch-resistant and electrically non-conducting. It is designed for round shafts and offers a customizability in design and color, making it a versatile choice for various applications.
Robust solid aluminium design for durability and reliability
Anodized surface is scratch-resistant and electrically non-conducting
Customizable design options including different shapes and colors
Suitable for round shafts or D-shaped shafts
Available in different shaft diameters for compatibility with various applications
Related links
- Elma Collet Knob Nut Cover
- Elma Rotary Collet Knob for use with Rotary Switch
- Elma Potentiometer Knob 39 mm 6 mm, Silver
- Elma Potentiometer Knob 19 mm 6 mm, Silver
- Elma Potentiometer Knob 18 mm 6 mm, Silver
- Elma Rotary Collet Knob for use with Switch
- Elma Potentiometer Knob 39 mm Silver
- Elma Potentiometer Knob 19 mm Silver
