Mentor Rotary Switch Knob
- RS Stock No.:
- 288-4164
- Distrelec Article No.:
- 138-21-236
- Mfr. Part No.:
- 4311.6131
- Brand:
- Mentor
Stock information currently inaccessible
- RS Stock No.:
- 288-4164
- Distrelec Article No.:
- 138-21-236
- Mfr. Part No.:
- 4311.6131
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Accessory Type | Knob | |
| Knob Diameter | 20mm | |
| With Line / Without Line | With Line | |
| Colour | Black | |
| For Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Accessory Type Knob | ||
Knob Diameter 20mm | ||
With Line / Without Line With Line | ||
Colour Black | ||
For Shaft Diameter 6mm | ||
- COO (Country of Origin):
- DE
The plastic turning knob with collet fixing is made of PBT material in a matte black finish. It is durable and reliable for a variety of applications.
Constructed from high-quality PBT material for durability
Matte black finish adds a sleek look to any equipment
Collet fixing ensures secure installation
Various sizes available for different needs
Designed for easy grip and manipulation
Matte black finish adds a sleek look to any equipment
Collet fixing ensures secure installation
Various sizes available for different needs
Designed for easy grip and manipulation