Elma Rotary Switch Knob for use with Switches
- RS Stock No.:
- 285-7663
- Distrelec Article No.:
- 138-09-021
- Mfr. Part No.:
- 021-5420
- Brand:
- Elma
Stock information currently inaccessible
- RS Stock No.:
- 285-7663
- Distrelec Article No.:
- 138-09-021
- Mfr. Part No.:
- 021-5420
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Rotary Switch Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Switch Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Classic Collet Knob is a 28mm black plastic knob designed for switches, featuring an indication line for clear visual reference. Its versatile design allows for easy integration into various control systems. Made from durable plastic, this knob offers longevity and reliability. It's commonly used in electronic devices and appliances where precise control and a sleek appearance are desired.
Cap or lens material plastic
RoHS compliant
Related links
- Elma 021-3410 Rotary Switch Knob for use with Switches
- Elma 021-3415 Rotary Switch Knob for use with Switches
- Elma 021-5425 Rotary Switch Knob for use with Switches
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- Elma 020-6415 Rotary Switch Knob for use with Switches
- Elma 020-6425 Rotary Switch Knob for use with Switches
- Elma Cap for use with Rotary Switch Knob
- Elma Rotary Collet Knob for use with Rotary Switch
