Elma Rotary Switch Knob for use with Switches

Stock information currently inaccessible
RS Stock No.:
285-7660
Distrelec Article No.:
138-00-067
Mfr. Part No.:
020-2310
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Rotary Switch Knob

For Use With

Switches

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
CH
The Classic Collet Knob is a 10mm grey plastic knob designed for switches. It features a simple, timeless design without an indication line, providing a clean aesthetic. This knob is commonly used in various electronic devices and appliances where a basic yet functional control interface is needed. Its durable plastic construction ensures longevity and ease of use in a wide range of applications.

Suitable for switches

Cap or lens material plastic

RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy