EAO Rotary Switch for Slow Make Switching Element
- RS Stock No.:
- 807-898
- Mfr. Part No.:
- 704.8A255
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£176.89
(exc. VAT)
£212.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.89 |
*price indicative
- RS Stock No.:
- 807-898
- Mfr. Part No.:
- 704.8A255
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Rotary Switch | |
| Accessory Type | Operating Element Accessory | |
| For Use With | Slow Make Switching Element | |
| Series | 704.8A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Rotary Switch | ||
Accessory Type Operating Element Accessory | ||
For Use With Slow Make Switching Element | ||
Series 704.8A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Sanyo Denki Rotary switching element delivers precise control and high-performance reliability for industrial panel applications. This gold-contact component ensures stable electrical conductivity while meeting strict REACH and RoHS environmental compliance standards.
Features a three position slow-make switching element
Rated for 440V AC at 10A switching capacity
Screw Terminal connection for secure installation
