Better World
Schneider Electric Switch Disconnector Shaft, GVAP Series for Use with Rotary Handle
- RS Stock No.:
- 211-2538
- Mfr. Part No.:
- GVAPA1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£14.72
(exc. VAT)
£17.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.72 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2538
- Mfr. Part No.:
- GVAPA1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | GVAP | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series GVAP | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- CZ
The Schneider Electric GVAP series Long shaft control accessory for rotary handle having length 315 mm.
Green Premium product
Net weight - 0.11 Kg
Net weight - 0.11 Kg
Related links
- Siemens Switch Disconnector Shaft, 8UD Series for Use with rotary operating mechanism
- Schneider Electric Switch Disconnector Shaft 400mm, GS2AE Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Shaft 400mm, GS2AF Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Shaft 200mm, GS2AE Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Shaft 320mm, GS2AE Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Shaft 320mm, GS Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Shaft, TeSyS GS Series
- Schneider Electric Switch Disconnector Shaft 400mm, TeSyS GS Series