Lovato Electric Grey Handle, 469 mm, P5X1 Series
- RS Stock No.:
- 805-587
- Mfr. Part No.:
- P5X18472B
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£129.98
(exc. VAT)
£155.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.98 |
*price indicative
- RS Stock No.:
- 805-587
- Mfr. Part No.:
- P5X18472B
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | P5ME…400/630 | |
| Length | 469mm | |
| Series | P5X1 | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With P5ME…400/630 | ||
Length 469mm | ||
Series P5X1 | ||
Colour Grey | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- KR
The Lovato Coupling handle is designed for secure operation, featuring a padlockable mechanism. This robust handle ensures reliable use for various applications, providing safety and convenience in its function.
IP65-rated for protection against dust and water ingress
Constructed with a grey finish for enhanced visibility
Complete with a 469mm shaft for easy installation
Weighs 2200 grams for robust performance
Related links
- Lovato Electric Red Handle P5X1 Series
- Lovato Electric Grey Contactor P5X18 Series
- Lovato Electric Red Handle P5ME…100/160/250 Series
- Schneider Electric Grey 2.56 in, TeSys Series
- Schneider Electric Grey TeSys GS Series
- Schneider Electric Grey Polyamide Locking Handle
- Schneider Electric Grey RAL 7035 Steel Handle, Handle
- Lovato Electric Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
