Schneider Electric Red, Yellow Rotary Handle, 60 mm, GVAPR Series
- RS Stock No.:
- 354-289
- Mfr. Part No.:
- GVAPR65S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£50.91
(exc. VAT)
£61.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.91 |
*price indicative
- RS Stock No.:
- 354-289
- Mfr. Part No.:
- GVAPR65S
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | 2/3-Frame TeSys Ultra | |
| Accessory Type | Control Accessories | |
| Length | 60mm | |
| Series | GVAPR | |
| Colour | Red, Yellow | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With 2/3-Frame TeSys Ultra | ||
Accessory Type Control Accessories | ||
Length 60mm | ||
Series GVAPR | ||
Colour Red, Yellow | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Deca Rotary Handle, designed for 2/3-frame TeSys Ultra, features an IP65-rated red handle for enhanced durability and protection. It operates without trip indication and has a short shaft, providing reliable control in various industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Red 2.56 in, TeSys Series
- Schneider Electric Red 310 Series
- Schneider Electric Red 338 Series
- Schneider Electric Red 270 mm, TeSys GS Series
- Schneider Electric Red 1.89 in, TeSys Series
- Schneider Electric Red TeSyS GS Series
- Schneider Electric Red 90 mm, TeSyS Vario Series
- Schneider Electric Red ComPacT INS/INV Series
