Siemens Red, Yellow Rotary Handle, 8UD1731 Series
- RS Stock No.:
- 266-680
- Mfr. Part No.:
- 8UD1731-0AC15
- Brand:
- Siemens
Subtotal (1 unit)*
£139.19
(exc. VAT)
£167.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.19 |
*price indicative
- RS Stock No.:
- 266-680
- Mfr. Part No.:
- 8UD1731-0AC15
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Handle Type | Direct Handle | |
| For Use With | 3VA2 400/630 3VA6 400/600 | |
| Handle Colour | Red, Yellow | |
| Length | 55mm | |
| Series | 8UD1731 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Handle Type Direct Handle | ||
For Use With 3VA2 400/630 3VA6 400/600 | ||
Handle Colour Red, Yellow | ||
Length 55mm | ||
Series 8UD1731 | ||
- COO (Country of Origin):
- DE
The Siemens Handle with masking frame is designed for use in emergency stop applications, ensuring safety and efficiency in your operational environment. The innovative design features an emergency stop mechanism without tolerance compensation, making it a reliable solution for various industrial settings. This product is compatible with the 3VA2 and 3VA6 series, ensuring seamless integration and versatility.
Supports applications with specific model compatibility enhancing flexibility
Conforms to diverse industrial compliance requirements for broader usage
Offers easy installation reducing downtime during setup
Conforms to diverse industrial compliance requirements for broader usage
Offers easy installation reducing downtime during setup
