Siemens Grey Rotary Handle, 8UD1731 Series
- RS Stock No.:
- 265-542
- Mfr. Part No.:
- 8UD1731-2AF01
- Brand:
- Siemens
Subtotal (1 unit)*
£38.49
(exc. VAT)
£46.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.49 |
*price indicative
- RS Stock No.:
- 265-542
- Mfr. Part No.:
- 8UD1731-2AF01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Handle Type | Direct Handle | |
| Handle Colour | Grey | |
| Length | 55mm | |
| Series | 8UD1731 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Handle Type Direct Handle | ||
Handle Colour Grey | ||
Length 55mm | ||
Series 8UD1731 | ||
- COO (Country of Origin):
- DE
The Siemens Handle with masking frame standard Size 75x75 is designed to facilitate ease of use while ensuring robust functionality in various operational environments. This product is perfectly suited for installations that demand a precise interfacing with rotary door-coupling systems. With its sleek design and grey finish, it complements modern aesthetic preferences while delivering a high level of practicality. Its interlocking mechanism guarantees safety and reliability, making it an ideal choice for applications requiring a lockable solution.
Optimised dimensions facilitate compatibility with standard masking frames
Lightweight yet robust construction for easy handling and installation
Lockable feature enhances security for critical applications
Lightweight yet robust construction for easy handling and installation
Lockable feature enhances security for critical applications
Related links
- Siemens Grey Rotary Handle, 8UD1731 Series
- Siemens Red 8UD1731 Series
- Siemens Red Rotary Handle, 8UD1731 Series
- Siemens Grey Rotary Handle, SENTRON Series
- Siemens Rotary Handle, SENTRON Series
- Siemens Grey Rotary Handle, 8UD1861 Series
- Siemens Grey Rotary Handle, 8UD1741 Series
- Siemens Grey Rotary Handle, 8UD1721 Series
