Siemens Grey Rotary Handle, 8UD1731 Series
- RS Stock No.:
- 266-486
- Mfr. Part No.:
- 8UD1731-0AC11
- Brand:
- Siemens
Subtotal (1 unit)*
£120.78
(exc. VAT)
£144.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.78 |
*price indicative
- RS Stock No.:
- 266-486
- Mfr. Part No.:
- 8UD1731-0AC11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Handle Type | Direct Handle | |
| For Use With | 3VA2 400/630 3VA6 400/600 | |
| Handle Colour | Grey | |
| Length | 55mm | |
| Series | 8UD1731 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Handle Type Direct Handle | ||
For Use With 3VA2 400/630 3VA6 400/600 | ||
Handle Colour Grey | ||
Length 55mm | ||
Series 8UD1731 | ||
- COO (Country of Origin):
- DE
The Siemens Handle with masking frame is designed for seamless integration with select Siemens products, ensuring a reliable and standardised operation. With a sophisticated design that negates the need for tolerance compensation, it delivers exceptional performance in varied environments. Its robust construction is intended to withstand the rigours of frequent handling while providing an aesthetically pleasing interface. Ideal for use with 3VA series devices, this product exemplifies engineering excellence and precision, promising both reliability and functionality.
Aesthetic design enhances the overall appearance of your device setup
Designed to simplify installation and maintenance procedures
Designed to simplify installation and maintenance procedures
Related links
- Siemens Grey Rotary Handle, 8UD1731 Series
- Siemens Grey Rotary Handle, 8UD1721 Series
- Siemens Red 8UD1731 Series
- Siemens Red Rotary Handle, 8UD1731 Series
- Siemens Grey Rotary Handle, SENTRON Series
- Siemens Rotary Handle, SENTRON Series
- Siemens Grey Rotary Handle, 8UD1861 Series
- Siemens Grey Rotary Handle, 8UD1741 Series
