Eaton Grey Rotary Handle

Subtotal (1 unit)*

£116.28

(exc. VAT)

£139.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.28

*price indicative

RS Stock No.:
132-790
Mfr. Part No.:
1818055 K4DG/C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Handle Colour

Grey

Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Rotary handle is designed for door installations, featuring a 12mm shaft diameter and a stylish grey finish. It comes with a cylinder lock for added security and has a switching angle of 90 degree. With a complete rotary handle and door coupling, this rotary handle is compatible with power circuit breakers and switch disconnectors, making it a versatile solution for various applications.

Equipped with a key lock for enhanced security
Ensures compatibility with a wide range of devices
Allows for seamless integration with existing systems

Related links