Eaton Grey Rotary Handle, xEffect CS Series
- RS Stock No.:
- 247-676
- Mfr. Part No.:
- 133105 PHZ-A-COMP
- Brand:
- Eaton
Subtotal (1 unit)*
£48.13
(exc. VAT)
£57.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.13 |
*price indicative
- RS Stock No.:
- 247-676
- Mfr. Part No.:
- 133105 PHZ-A-COMP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rotary Handle Type | Turn Handle | |
| For Use With | Cylinder Lock | |
| Handle Colour | Grey | |
| Length | 84mm | |
| Series | xEffect CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rotary Handle Type Turn Handle | ||
For Use With Cylinder Lock | ||
Handle Colour Grey | ||
Length 84mm | ||
Series xEffect CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect CS locking system redefines security for switchgear enclosures with its innovative design and robust build. Engineered for excellence, it seamlessly integrates functionality with sophisticated aesthetics, featuring a cylinder lock system that ensures reliable access control. Tailored for high-performance environments, this lock system not only meets the essential requirements for safety and security but also enhances the overall user experience with its ergonomic design. The inclusion of a built-in locked indication provides clear visibility of the lock's status, contributing to its intuitive operation. Built from high-grade, impact-resistant pressure-cast zinc, it offers durability that withstands demanding conditions, making it a trusted choice for professionals. With a focus on ease of installation and versatile compatibility, this locking system is a prime solution for contemporary switchboard accessory needs.
Built from high-quality materials for long-lasting durability
Ergonomic design ensures user-friendly operation
Compatible with standardized cylinder locks for versatile security
Built-in locked indication for easy status monitoring
Dusty grey finish with powder coating enhances aesthetic appeal
Ideal for use in various applications requiring secure lock mechanisms
General switchboard accessory designed for high performance
Ergonomic design ensures user-friendly operation
Compatible with standardized cylinder locks for versatile security
Built-in locked indication for easy status monitoring
Dusty grey finish with powder coating enhances aesthetic appeal
Ideal for use in various applications requiring secure lock mechanisms
General switchboard accessory designed for high performance
Related links
- Eaton Grey Rotary Handle, xEffect CS Series
- Eaton Grey Rotary Handle
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure, 197 x 117 x 1mm
- Eaton xEffect CS Series Metal 175 x 5 x 400mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS, 1.5 x 60 x 47mm
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set, 800 x 50 x 3mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150mm
