- RS Stock No.:
- 909-3326
- Mfr. Part No.:
- RO3500
- Brand:
- ifm electronic
Available to back order for despatch 09/07/2024
Added
Price Each
£196.14
(exc. VAT)
£235.37
(inc. VAT)
Units | Per unit |
1 + | £196.14 |
- RS Stock No.:
- 909-3326
- Mfr. Part No.:
- RO3500
- Brand:
- ifm electronic
Technical Reference
Legislation and Compliance
Product Details
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL, TTL |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 4.5 → 30 V dc |
Resolution | 10000 I/U |
IP Rating | IP64 |
Interface | IO-Link |
Overall Width | 58.5mm |
Overall Depth | 68.6mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +80°C |
Current Rating | <150 mA |
Switching Frequency | 1 MHz |
Related links
- ifm electronic Incremental Incremental Encoder TTL Signal 6mm Shaft
- ifm electronic Incremental Incremental Encoder HTL Hollow Type, 12mm Shaft
- ifm electronic Incremental Incremental Encoder HTL Solid Type, 6mm Shaft
- ifm electronic Incremental Incremental Encoder TTL Signal 10mm Shaft
- ifm electronic Incremental Incremental Encoder HTL Hollow Type, 6mm Shaft
- ifm electronic Incremental Incremental Encoder HTL Solid Type, 10mm Shaft
- Sick DUS60 Series Incremental Incremental Encoder HTL Through...
- Sick DFS60 Series Incremental Incremental Encoder HTL Through...