- RS Stock No.:
- 388-5595
- Mfr. Part No.:
- WDG58B-360-ABN-G24-K3
- Brand:
- Wachendorff
Available to back order for despatch 28/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£229.93
(exc. VAT)
£275.92
(inc. VAT)
Units | Per unit |
1 + | £229.93 |
- RS Stock No.:
- 388-5595
- Mfr. Part No.:
- WDG58B-360-ABN-G24-K3
- Brand:
- Wachendorff
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 360 |
Maximum Revolutions | 8000rpm |
Output Signal Type | HTL |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP65, IP67 |
Overall Height | 83mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +80°C |
Switching Frequency | 200 kHz |
- RS Stock No.:
- 388-5595
- Mfr. Part No.:
- WDG58B-360-ABN-G24-K3
- Brand:
- Wachendorff