- RS Stock No.:
- 181-1065
- Mfr. Part No.:
- 05.2420.1242.1000
- Brand:
- Kübler
6 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£201.96
(exc. VAT)
£242.35
(inc. VAT)
Units | Per unit |
1 + | £201.96 |
- RS Stock No.:
- 181-1065
- Mfr. Part No.:
- 05.2420.1242.1000
- Brand:
- Kübler
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Kubler Incremental Encoder
The Kubler 2420 series incremental encoder has an electrical rating of 8VDC to 30VDC, 50mA and the switching frequency of 160 kHz. This incremental miniature encoder uses optical sensor technology that offers a resolution of up to 1000 pulses per revolution. The encoder diameter is 24mm ideal for use where space is tight.
Features and Benefits
• Cable outlet boasts high degree of strain relief
• Ideally suited for use in small devices
• Mounting type is flange mount
• Operating temperature ranges between -20°C and 85°C
• Output signal type is push-pull
• Robust bearing construction
• Shaft type is hollow
• Short-circuit proof outputs
• Ideally suited for use in small devices
• Mounting type is flange mount
• Operating temperature ranges between -20°C and 85°C
• Output signal type is push-pull
• Robust bearing construction
• Shaft type is hollow
• Short-circuit proof outputs
Applications
• Monitoring or controlling motion parameters such as speed, rate, direction, distance or position
Certifications
• IP50 rated
• IP64 rated
• IP65 rated
• IP64 rated
• IP65 rated
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | 2420 |
Pulses Per Revolution | 1000 |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Supply Voltage | 8 → 30 V dc |
Shaft Diameter | 6mm |
IP Rating | IP50, IP64, IP65 |
Overall Height | 30.5mm |
Overall Width | 24mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Connection Type | Cable |
Switching Frequency | 160 kHz |
Current Rating | 50 mA |