Baumer BTIH Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Hollow Type, 4mm Shaft
- RS Stock No.:
- 214-729
- Mfr. Part No.:
- BTIH 24D 16.24K 1024 T4 5
- Brand:
- Baumer
Available to back order for despatch 21/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£320.00
(exc. VAT)
£384.00
(inc. VAT)
Units | Per unit |
1 + | £320.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 214-729
- Mfr. Part No.:
- BTIH 24D 16.24K 1024 T4 5
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BTIH incremental encoders with hollow shaft
Miniature incremental encoders for detecting angles, direction of rotation and speed measurements.
Resolution up to 1024 pulses.
Casing diameter: 24 mm.
Radial output on 1 m cable.
Spring and shoulder screw mounting.
Resolution up to 1024 pulses.
Casing diameter: 24 mm.
Radial output on 1 m cable.
Spring and shoulder screw mounting.
Baumer
Incremental rotary encoders.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | BTIH |
Pulses Per Revolution | 1024 |
Maximum Revolutions | 1200rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 4mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP54 |
Overall Width | 24mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Blind Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 1 m |
Switching Frequency | ≤100 kHz |
- RS Stock No.:
- 214-729
- Mfr. Part No.:
- BTIH 24D 16.24K 1024 T4 5
- Brand:
- Baumer