SMC CDRB2 Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator, 20 mm Bore

Subtotal (1 unit)*

£166.07

(exc. VAT)

£199.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.07

*price indicative

RS Stock No.:
873-4736
Mfr. Part No.:
CDRB2BW20-270SZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Shaft Type

Double Shaft

Bore Size

20mm

Series

CDRB2

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Air Cushion

Sub Type

Single Vane

Minimum Operating Temperature

5°C

Maximum Axial Force

40N

Maximum Radial Force

60N

Maximum Operating Temperature

60°C

Length

58mm

Weight

147g

Height

29mm

Standards/Approvals

RoHS

Port Thread Size

M5 x 0.8

Vane Type Rotary Actuators CRB2-Z


SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting

Autoswitch can be fixed in any position

Side ported

Rotating angle of 90°,180° or 270°

Double shaft design

Available with angle adjustor

Vane Types 10-80mm Diameter


A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Related links