Stock information currently inaccessible
- RS Stock No.:
- 124-4779
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wire Rope | |
| Diameter | 0.008 m | |
| Safe Working Load | 1200kg | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wire Rope | ||
Diameter 0.008 m | ||
Safe Working Load 1200kg | ||
Length 3m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
