RS PRO Galvanised Steel Wire Rope, 0.5m

Stock information currently inaccessible
RS Stock No.:
124-4757
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Wire Rope

Material

Galvanised Steel

Diameter

0.008 m

Number of Strands

6

Number Of Wires

19

Core

Wire Core

Safe Working Load

680kg

Length

0.5m

RoHS Status: Not Applicable

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy