Rockwell Automation 440E Cable Switch, 100m, Vertical
- RS Stock No.:
- 255-1517
- Mfr. Part No.:
- 440E-LL5SN5
- Brand:
- Rockwell Automation
Stock information currently inaccessible
- RS Stock No.:
- 255-1517
- Mfr. Part No.:
- 440E-LL5SN5
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Cable Length | 100m | |
| Mounting Orientation | Vertical | |
| Series | 440E | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Cable Length 100m | ||
Mounting Orientation Vertical | ||
Series 440E | ||
RoHS Status: Not Applicable
The Rockwell Automation product is a Lifeline 5 safety cable pull switch. It has a lifeline 5 standard housing without E-stop.
2 OSSD outputs and 1 aux output
It has M12 5 pins
It has M12 5 pins
