Telemecanique Sensors Grab Wire Switch
- RS Stock No.:
- 179-9965
- Mfr. Part No.:
- XY2CZ96200
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£734.40
(exc. VAT)
£881.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £734.40 |
*price indicative
- RS Stock No.:
- 179-9965
- Mfr. Part No.:
- XY2CZ96200
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Grab Wire Switch | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Grab Wire Switch | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
Telemecanique Sensors Wire Switch
The Telemecanique sensors XY2CED is a mounting kit accessory and fixing accessory.
Features and Benefits
• Product weight is 11.34kg
• Range of product is preventa XY2
Applications
• Emergency stop rope pull switch for the machines requiring stopping of a dangerous movement in the immediate vicinity of the machine
• Emergency switch is used as a safety switch to stop the conveyor belt in case of an emergency
• Rope pull switch for the machines requiring stopping of movement in the immediate vicinity of the machine
Related links
- Telemecanique Sensors Grab Wire Switch
- Telemecanique Sensors Grab Wire Switch, Right Side
- Telemecanique Sensors Grab Wire Switch, Left Side
- Telemecanique Sensors Grab Wire Switch 70.5 m
- Telemecanique Sensors XY2CH Grab Wire Switch
- Telemecanique Sensors XY2 Grab Wire Switch 30.5 m
- Telemecanique Sensors XY2CE Grab Wire Switch, 1 NO/1 NC
- Telemecanique Sensors Telemecanique Emergency Stop rope pull Switches XY2C Grab Wire Switch 2 NC
