Allen Bradley Guardmaster 440E Rope Pull Switch, 100m, Straight
- RS Stock No.:
- 151-2521
- Mfr. Part No.:
- 440E-LL5SN8
- Brand:
- Allen Bradley Guardmaster
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2521
- Mfr. Part No.:
- 440E-LL5SN8
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Cable Length | 100m | |
| Mounting Orientation | Straight | |
| IP Rating | IP66 | |
| Series | 440E | |
| Range | LIFELINE 5 | |
| Length | 124mm | |
| Width | 78mm | |
| Depth | 91mm | |
| Housing Material | Aluminium | |
| Conduit Entry | M12 | |
| Maximum Current | 200mA | |
| Standards Met | IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 124 x 78 x 91mm | |
| Maximum DC Voltage | 24V | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Cable Length 100m | ||
Mounting Orientation Straight | ||
IP Rating IP66 | ||
Series 440E | ||
Range LIFELINE 5 | ||
Length 124mm | ||
Width 78mm | ||
Depth 91mm | ||
Housing Material Aluminium | ||
Conduit Entry M12 | ||
Maximum Current 200mA | ||
Standards Met IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 | ||
Minimum Operating Temperature -20°C | ||
Dimensions 124 x 78 x 91mm | ||
Maximum DC Voltage 24V | ||
Maximum Operating Temperature +75°C | ||
Our Lifeline™ 4 Cable Pull Switches can be installed along or around awkward machinery such as conveyors and provide a constant emergency stop access. The system includes a rope status indicator and emergency stop button mounted on the switch lid. This switch is also available in stainless steel 316 and is suitable for external use, applications where there are hygiene requirements, and other situations where a level of corrosion resistance is required
Provide switch span of 75...125 m
Includes universal mounting and operation
Includes lid mounted emergency stop button, designed to conform to ISO 850
Provides switch lockout on cable pulled and cable slack
Includes cable status indicator on switch lid
Offers stainless steel 316 version
Includes universal mounting and operation
Includes lid mounted emergency stop button, designed to conform to ISO 850
Provides switch lockout on cable pulled and cable slack
Includes cable status indicator on switch lid
Offers stainless steel 316 version
440E Lifeline Emergency Cable Pull Switches - Lifeline 5 standard housing without E-stop, 2 OSSD Inputs, 2 OSSD Outputs, 1 Aux Output, 1 Tension Output, 8-Pin Micro (M12)
Note
This safety device can be used with Guardlink, a new safety linking technology from Allen Bradley Guardmaster.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
