Tsubaki 100-2 Pin Connecting Link Carbon Steel Roller Chain Link

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£26.11

(exc. VAT)

£31.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£26.11
5 +£25.06

*price indicative

RS Stock No.:
184-5794
Mfr. Part No.:
RS100-2 CL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

100-2

Product Type

Roller Chain Link

Mechanical Link Type

Pin Connecting Link

Material

Carbon Steel

Pitch

31.75mm

Pin Length

81.5mm

Width Between Roller Link Plates

19.05mm

Pin Type

Cotter

Standards/Approvals

ANSI G8

Roller Diameter

19.05mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy