Renold SD 08B-1 Connecting Link Steel Roller Chain Link

Image representative of range

Subtotal (1 unit)*

£4.91

(exc. VAT)

£5.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.91

*price indicative

RS Stock No.:
708-628
Mfr. Part No.:
SD08B1HPS11I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain Link

Chain Type

08B-1

Mechanical Link Type

Connecting Link

Material

Steel

Series

SD

Pitch

0.5in

Pin Length

16.7mm

Width Between Roller Link Plates

7.75mm

Pin Type

Spring Clip

Standards/Approvals

BS

Roller Diameter

8.51mm

COO (Country of Origin):
CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. its precision engineering ensures compatibility with BS standards, making it a trusted choice for industrial power transmission needs.

Ensures imperial measurement standard

Ensures easy installation and removal for maintenance

Provides reliable performance across varied industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy