IWIS Type E Connecting Link Roller Chain Link
- RS Stock No.:
- 295-960
- Mfr. Part No.:
- 81004255
- Brand:
- IWIS
Subtotal (1 unit)*
£0.43
(exc. VAT)
£0.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 125 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.43 |
*price indicative
- RS Stock No.:
- 295-960
- Mfr. Part No.:
- 81004255
- Brand:
- IWIS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | Type E | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type Type E | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Available for chains up to 1" pitch. Must be installed with the open end of the spring clip facing opposite to the direction of chain travel.
