IWIS ELITE 80-1 Connecting Link Roller Chain Link
- RS Stock No.:
- 295-853
- Mfr. Part No.:
- 81004524
- Brand:
- IWIS
Subtotal (1 unit)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.30 |
*price indicative
- RS Stock No.:
- 295-853
- Mfr. Part No.:
- 81004524
- Brand:
- IWIS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 80-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Series | ELITE | |
| Pitch | 3in | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 80-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Series ELITE | ||
Pitch 3in | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Used to create chains with an odd number of pitches.Available as standard for chains with pitches from 1/2" to 3
Related links
- IWIS ELITE 80-1 Connecting Link Roller Chain Link
- IWIS ELITE 20B-1 Connecting Link Roller Chain Link
- IWIS ELITE 40-1 Connecting Link Roller Chain Link
- IWIS ELITE 60-1 Connecting Link Roller Chain Link
- IWIS ELITE 50-1 Connecting Link Roller Chain Link
- IWIS ELITE 100-1 Connecting Link Roller Chain Link
- IWIS ELITE 24B-1 Connecting Link Roller Chain Link
- IWIS ELITE 08B-1 Connecting Link Nickel Plated Roller Chain Link
