SKF LM501349/310 41.28mm I.D Taper Imperial Roller Bearing, 73.43mm O.D
- RS Stock No.:
- 850-7641
- Mfr. Part No.:
- LM501349/310
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 850-7641
- Mfr. Part No.:
- LM501349/310
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 41.28mm | |
| Outside Diameter | 73.43mm | |
| Roller Bearing Type | Taper | |
| Race Width | 19.56mm | |
| Bore Type | Parallel | |
| Static Load Rating | 68kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 55kN | |
| End Type | Open | |
| Reference Speed | 6700rpm | |
| Limiting Speed | 10000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 41.28mm | ||
Outside Diameter 73.43mm | ||
Roller Bearing Type Taper | ||
Race Width 19.56mm | ||
Bore Type Parallel | ||
Static Load Rating 68kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 55kN | ||
End Type Open | ||
Reference Speed 6700rpm | ||
Limiting Speed 10000rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX


