SKF NUP 2209 ECP 45mm I.D Cylindrical Roller Bearing, 85mm O.D
- RS Stock No.:
- 210-1467
- Mfr. Part No.:
- NUP 2209 ECP
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 210-1467
- Mfr. Part No.:
- NUP 2209 ECP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 23mm | ||
Bore Type Parallel | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 45 mm ID and 85 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type


