SKF NUP 2206 ECP 30mm I.D Cylindrical Roller Bearing, 62mm O.D
- RS Stock No.:
- 210-1465
- Mfr. Part No.:
- NUP 2206 ECP
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 210-1465
- Mfr. Part No.:
- NUP 2206 ECP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 20mm | ||
Bore Type Parallel | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 30 mm ID and 62 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type


