SKF NA 6913 65mm I.D Spherical Roller Bearing, 90mm O.D
- RS Stock No.:
- 209-2332
- Mfr. Part No.:
- NA 6913
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 209-2332
- Mfr. Part No.:
- NA 6913
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Outside Diameter | 90mm | |
| Roller Bearing Type | Spherical | |
| Race Width | 45mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Outside Diameter 90mm | ||
Roller Bearing Type Spherical | ||
Race Width 45mm | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 20mm bore diameter, 26mm outside diameter and 16mm of width.
Bearing steel bearing material
0° nominal contact angle
0° nominal contact angle
Related links
- SKF NU 1010 ML/C3 50mm I.D Spherical Roller Bearing, 80mm O.D
- SKF N 207 ECP 35mm I.D Spherical Roller Bearing, 72mm O.D
- SKF NA 6913 65 mm ID Needle Roller Bearing, 90 mm OD
- SKF N 208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF N 305 ECP 25mm I.D Cylindrical Roller Bearing, 62mm O.D
- SKF NUP 2212 ECP 60mm I.D Cylindrical Roller Bearing, 110mm O.D
- SKF NUP 217 ECP 85mm I.D Cylindrical Roller Bearing, 150mm O.D
- SKF NUP 307 ECJ 35mm I.D Cylindrical Roller Bearing, 80mm O.D


