SKF NKX 15 Z 15mm I.D Needle Roller Bearing, 29.2mm O.D
- RS Stock No.:
- 207-8763
- Mfr. Part No.:
- NKX 15 Z
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 207-8763
- Mfr. Part No.:
- NKX 15 Z
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Outside Diameter | 29.2mm | |
| Roller Bearing Type | Needle | |
| Race Width | 23mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Outside Diameter 29.2mm | ||
Roller Bearing Type Needle | ||
Race Width 23mm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 24mm bore diameter, 32mm outside diameter and 16mm width.
Cylindrical bore type
Bearing steel bearing material
Bearing steel bearing material


