INA IR25X30X18-IS1-OF-XL 25mm I.D Roller Bearing Inner Ring, 30mm O.D

RS Stock No.:
194-7022
Mfr. Part No.:
IR25X30X18-IS1-OF-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

25mm

Outside Diameter

30mm

Race Width

18mm

Bore Type

Parallel

Material

Steel

Inner rings are used where: The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)

Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)

Optimum running surfaces are required for seal lips

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy