INA NX15-Z-XL 15mm I.D Needle Roller Bearing, 24mm O.D
- RS Stock No.:
- 174-1359
- Mfr. Part No.:
- NX15-Z-XL
- Brand:
- INA
Stock information currently inaccessible
- RS Stock No.:
- 174-1359
- Mfr. Part No.:
- NX15-Z-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 15mm | |
| Outside Diameter | 24mm | |
| Roller Bearing Type | Needle | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Static Load Rating | 10400 N, 12700 N | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 5600 N, 12100 N | |
| End Type | Open | |
| Limiting Speed | 8000rpm | |
| Fatigue Limit Load | 460 N, 2320 N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 15mm | ||
Outside Diameter 24mm | ||
Roller Bearing Type Needle | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Static Load Rating 10400 N, 12700 N | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 5600 N, 12100 N | ||
End Type Open | ||
Limiting Speed 8000rpm | ||
Fatigue Limit Load 460 N, 2320 N | ||
INA Needle Roller Bearing NX15-Z-XL
The INA 15mm ID, 24mm OD needle roller bearing with ribs are single or double row units comprising machined outer rings with ribs, needle roller cage assemblies and removable inner rings. Needle roller bearing with ribs are X-life bearings. This bearing has optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Features and Benefits
High load strength with static load rating of 17400N and dynamic load rating of 14700N which boosts the ability of a bearing to withstand pounding and crushing during engine operations
High reference speed of 13700rpm with limiting speed of 21600rpm and capable for high-speed applications
Continuous heat dissipation as the maximum working oil speed is 21000rpm
Higher load capacity and longer life
Reduced radial volume. X-Life series (XL), optimised storage paths enhances the ability of a bearing to move, shift, conform to variations in shaft alignment and adjust to imperfections in the surface of the journal which results in high conformability
Highly anti-corrosive as the INA needle bearing is made from aluminium-lead alloy which upgrades the ability of a bearing to resist corrosion from acid, water and other impurities in the engine oil
High reference speed of 13700rpm with limiting speed of 21600rpm and capable for high-speed applications
Continuous heat dissipation as the maximum working oil speed is 21000rpm
Higher load capacity and longer life
Reduced radial volume. X-Life series (XL), optimised storage paths enhances the ability of a bearing to move, shift, conform to variations in shaft alignment and adjust to imperfections in the surface of the journal which results in high conformability
Highly anti-corrosive as the INA needle bearing is made from aluminium-lead alloy which upgrades the ability of a bearing to resist corrosion from acid, water and other impurities in the engine oil


