INA NKIB5902 15mm I.D Needle Roller Bearing, 28mm O.D
- RS Stock No.:
- 174-1210
- Mfr. Part No.:
- NKIB5902
- Brand:
- INA
Stock information currently inaccessible
- RS Stock No.:
- 174-1210
- Mfr. Part No.:
- NKIB5902
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 15mm | |
| Outside Diameter | 28mm | |
| Roller Bearing Type | Needle | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Static Load Rating | 4200 N, 13600 N | |
| Cage Material | Sheet Steel | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 2900 N, 12000 N | |
| End Type | Open | |
| Reference Speed | 17000rpm | |
| Limiting Speed | 21600rpm | |
| Fatigue Limit Load | 186 N, 2430 N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 15mm | ||
Outside Diameter 28mm | ||
Roller Bearing Type Needle | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Static Load Rating 4200 N, 13600 N | ||
Cage Material Sheet Steel | ||
Number of Rows 2 | ||
Dynamic Load Rating 2900 N, 12000 N | ||
End Type Open | ||
Reference Speed 17000rpm | ||
Limiting Speed 21600rpm | ||
Fatigue Limit Load 186 N, 2430 N | ||
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings.
Needle roller/axial deep groove ball bearings
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes


