NTN NU315EG1C3 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 704-771
- Mfr. Part No.:
- NU315EG1C3
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-771
- Mfr. Part No.:
- NU315EG1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Internal Clearance | C3 | |
| Static Load Rating | 263000N | |
| Dynamic Load Rating | 240000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 28200°/s | |
| Maximum Speed - Grease | 24000°/s | |
| Number of Rows | 1 | |
| Outside Diameter | 160mm | |
| Limiting Speed | 4700rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Internal Clearance C3 | ||
Static Load Rating 263000N | ||
Dynamic Load Rating 240000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 28200°/s | ||
Maximum Speed - Grease 24000°/s | ||
Number of Rows 1 | ||
Outside Diameter 160mm | ||
Limiting Speed 4700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2315EAG1C3 75 mm ID Roller Bearing, 160 mm OD
- NTN NJ315C3 75 mm ID Roller Bearing, 160 mm OD
- NTN NU2315EAT2X 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN NU315 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN NJ315 75 mm ID Cylindrical Roller Bearing, 160 mm OD


