NTN NJ308 40 mm ID Roller Bearing, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£77.39

(exc. VAT)

£92.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.39

*price indicative

RS Stock No.:
704-602
Mfr. Part No.:
NJ308
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Steel

Series

NJ

End Type

Open

Dynamic Load Rating

65000N

Static Load Rating

57000N

Limiting Speed

9400rpm

Bearing Material

Steel

Number of Rows

1

Maximum Speed - Grease

48000°/s

Internal Clearance

CN

Outside Diameter

90mm

Maximum Speed - Oil

56400°/s

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for high efficiency and reliability in applications involving single direction axial loads. Designed with a separable pressed steel cage, this bearing ensures optimal performance under varying operational conditions. With its robust construction featuring a precise internal diameter of 40 mm and an external diameter of 90 mm, it is suitable for a wide range of machinery. The bearing incorporates a dynamic load rating of 65,000,000 mN, demonstrating exceptional endurance and the capability to withstand significant radial and axial stresses while maintaining its integrity.

Designed for single direction axial loads, ensuring stability and reliability

Separable pressed steel cage enhances assembly and maintenance ease

Dynamic load rating of 65,000,000 mN for superior performance

Static load rating of 57,000,000 mN indicates robustness under stationary conditions

Versatile operating temperature range supports both extreme cold and heat, from -40°C to 120°C

Low mass of 0.671 kg facilitates efficient installation and reduced operational strain

Compact design with an internal diameter of 40 mm and external diameter of 90 mm maximises space efficiency

Enhanced durability with fatigue limit load of 6,950,000 mN for prolonged service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy