NTN NJ2307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 704-575
- Mfr. Part No.:
- NJ2307EAT2X
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£77.16
(exc. VAT)
£92.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.16 |
*price indicative
- RS Stock No.:
- 704-575
- Mfr. Part No.:
- NJ2307EAT2X
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Limiting Speed | 10200rpm | |
| Maximum Speed - Grease | 43200°/s | |
| Series | NJ | |
| Dynamic Load Rating | 117000N | |
| Outside Diameter | 80mm | |
| Internal Clearance | CN | |
| Static Load Rating | 109000N | |
| Maximum Speed - Oil | 61200°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Limiting Speed 10200rpm | ||
Maximum Speed - Grease 43200°/s | ||
Series NJ | ||
Dynamic Load Rating 117000N | ||
Outside Diameter 80mm | ||
Internal Clearance CN | ||
Static Load Rating 109000N | ||
Maximum Speed - Oil 61200°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient handling of axial loads in one direction. Engineered for precision, this separable bearing features a polyamide cage that promotes optimal rolling motion and reduces friction. With an internal diameter of 35 mm and an external diameter of 80 mm, it is tailored to provide robust performance in diverse applications. The bearing's thoughtful design ensures reliability and durability, making it a trusted choice for engineering professionals seeking high-performance solutions.
Constructed with a polyamide cage for enhanced durability and reduced friction
Dynamic load capacity of 117,000,000 mN ensures reliable performance under heavy loads
Static load capacity of 109,000,000 mN provides added resilience in stationary applications
Fatigue limit load of 13,300,000 mN contributes to a longer service life
Optimal lubrication limit speeds of 61,200 °/s for oil and 43,200 °/s for grease maximise efficiency
Min operating temperature of 253.15 °K and max operating temperature of 393.15 °K cater to varied environments
Related links
- NTN NUP307ET2XC3U 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN N307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2307ET2XU 35 mm ID Cylindrical Roller Bearing, 80 mm OD


