NTN NJ1024C4 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 700-082
- Mfr. Part No.:
- NJ1024C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£525.45
(exc. VAT)
£630.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £525.45 |
*price indicative
- RS Stock No.:
- 700-082
- Mfr. Part No.:
- NJ1024C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 26400°/s | |
| Maximum Speed - Grease | 22800°/s | |
| Limiting Speed | 4400rpm | |
| Outside Diameter | 180mm | |
| Static Load Rating | 191000N | |
| Internal Clearance | C4 | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 154000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 26400°/s | ||
Maximum Speed - Grease 22800°/s | ||
Limiting Speed 4400rpm | ||
Outside Diameter 180mm | ||
Static Load Rating 191000N | ||
Internal Clearance C4 | ||
Number of Rows 1 | ||
Dynamic Load Rating 154000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to efficiently handle axial loads with precision. Its separable construction allows for easy installation and maintenance, making it Ideal for various engineering applications. This bearing features robust brass cage containment, ensuring durability under demanding conditions. With a notable internal diameter of 120 mm and an external diameter of 180 mm, it delivers a reliable performance profile tailored for industrial requirements. The product boasts exceptional thermal stability, accommodating operating temperatures from 233.15 K to 393.15 K, ensuring consistent functionality even in extreme environments.
Designed for single direction axial loads ensuring reliability in performance
Separable construction allows for straightforward assembly and disassembly
Brass cage enhances structural integrity and longevity of the bearing
Dynamic load capacity of 154000000 mN supports heavy duty applications
Static load capacity of 191000000 mN ensures robust performance under static conditions
Fatigue limit load of 20600000 mN promotes durability over extended use
Oil lubrication limit speed up to 26400 °/s maximises efficiency in operation
Grease lubrication limit speed of 22800 °/s provides versatility in lubrication options
Min operating temperature of 233.15 K retains functionality in cold conditions
Max operating temperature of 393.15 K ensures reliability under high heat
Related links
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN NU1024 120 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF 33024 Taper 120 mm ID Roller Bearing, 180 mm OD
- SNR 32024A Taper Roller 120 mm ID Roller Bearing, 180 mm OD
- SKF NU 1024 ML/C3 120 mm ID Roller Bearing, 180 mm OD
- SKF 32024 X Taper 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/C4W33 Tappered 120 mm ID Roller Bearing, 180 mm OD


